Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40

RS Stock No.: 198-567Brand: OmronManufacturers Part No.: A3CJ-7021Distrelec Article No.: 30421896
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP40

Contact Current Rating

500 mA @ 250 V ac

Manufacturer Part No.

A3CJ-7021

Terminal Type

Solder

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40

P.O.A.

Omron Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 250V ac, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Rectangular

IP Rating

IP40

Contact Current Rating

500 mA @ 250 V ac

Manufacturer Part No.

A3CJ-7021

Terminal Type

Solder

Product details

Panel Mounting Illuminated Switches and Indicators

Each switch has two sets of SPST contacts, one normally open and one normally closed, permitting a wide variety of switching functions to be carried out
A complete assembly requires a switch unit (or indicator), a lens and a lamp, each of which must be ordered separately
The lenses contain a removable legend plate, which may be marked by the user
Lamps can be changed from front of panel
Matching indicators

Approvals

UL, CSA