Omron A4EG Series Safety Enabling Switch, 3 Position, 2NO, IP65

RS Stock No.: 757-9051Brand: OmronManufacturers Part No.: A4EG-BM2B041Distrelec Article No.: 30069112
brand-logo
View all in Safety Enabling Switches

Technical documents

Specifications

Brand

Omron

Series

A4EG

Safety Category

4

Contact Configuration

2NO

Number of Positions

3

IP Rating

IP65

Housing Material

Plastic

Depth

48mm

Colour

Yellow

Width

60mm

Length

277mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron A4EG Series Safety Enabling Switch, 3 Position, 2NO, IP65

P.O.A.

Omron A4EG Series Safety Enabling Switch, 3 Position, 2NO, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

A4EG

Safety Category

4

Contact Configuration

2NO

Number of Positions

3

IP Rating

IP65

Housing Material

Plastic

Depth

48mm

Colour

Yellow

Width

60mm

Length

277mm

Country of Origin

Japan