Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO + 1 NC, IP66
RS Stock No.: 746-7188Brand: OmronManufacturers Part No.: A4EG-C000041Distrelec Article No.: 30069113

Technical documents
Specifications
Brand
OmronSeries
A4EG
Contact Configuration
2 NO + 1 NC
Number of Positions
3
IP Rating
IP66
Housing Material
Plastic
Depth
60mm
Length
262mm
Width
48mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO + 1 NC, IP66
1
P.O.A.
Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO + 1 NC, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSeries
A4EG
Contact Configuration
2 NO + 1 NC
Number of Positions
3
IP Rating
IP66
Housing Material
Plastic
Depth
60mm
Length
262mm
Width
48mm
Country of Origin
Japan