Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 10 Way Through Hole DIP Switch 10P

RS Stock No.: 319-3739Brand: OmronManufacturers Part No.: A6A-10RF
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Silver over Gold Plated Phosphor Bronze

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Dielectric Strength

500V ac

Product details

DIP Sealed Rotary Switches (IP64)

A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.

Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts

PCB Mounting

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron 10 Way Through Hole DIP Switch 10P

P.O.A.

Omron 10 Way Through Hole DIP Switch 10P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Silver over Gold Plated Phosphor Bronze

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 30 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +70°C

Dielectric Strength

500V ac

Product details

DIP Sealed Rotary Switches (IP64)

A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.

Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts

PCB Mounting

You may be interested in