Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator

RS Stock No.: 616-0811Brand: OmronManufacturers Part No.: A6DR-8100
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Beryllium Copper

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Dustproof Slide Switches

A range of high performance DIP switches with dustproof construction.

PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103

You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
Select packaging type

P.O.A.

Omron 8 Way Through Hole DIP Switch 8PST, Piano Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (In a Bag of 5) (ex VAT)

Technical documents

Specifications

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Material

Beryllium Copper

Contact Configuration

8PST

Package Style

DIP

Actuator Type

Piano

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Country of Origin

China

Product details

Dustproof Slide Switches

A range of high performance DIP switches with dustproof construction.

PCB through hole mount
RoHS compliant
Gold plated twin contacts, self-cleaning
Smooth, sure switching action
Contact resistance:100mΩ max
Insulation resistance: 100mΩ min. at 250Vdc
Mechanical life: 5 x 103

You may be interested in
Omron 8 Way Through Hole DIP Switch 8P
P.O.A.Each (In a Bag of 5) (ex VAT)