Technical documents
Specifications
Brand
OmronNumber of Positions
10
Mounting Type
Surface Mount
Contact Configuration
10P
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
300V ac
Product details
Ultra Low Profile Half Pitch Switches
A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.
Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant
Dual-In-Line Switches
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronNumber of Positions
10
Mounting Type
Surface Mount
Contact Configuration
10P
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
1000Operations
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Dielectric Strength
300V ac
Product details
Ultra Low Profile Half Pitch Switches
A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.
Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant