Technical documents
Specifications
Brand
OmronNumber of Positions
6
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold plating, Phosphor Bronze
Actuator Type
Slide
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China
P.O.A.
Each (In a Tube of 54) (ex VAT)
Omron 6 Way Surface Mount DIP Switch SPST, IP40
54
P.O.A.
Each (In a Tube of 54) (ex VAT)
Omron 6 Way Surface Mount DIP Switch SPST, IP40
Stock information temporarily unavailable.
54
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronNumber of Positions
6
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold plating, Phosphor Bronze
Actuator Type
Slide
Contact Current Rating
25mA
IP Rating
IP40
Country of Origin
China
