Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator

RS Stock No.: 707-2936Brand: OmronManufacturers Part No.: A6KSV-164RF
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Omron

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Country of Origin

China

Product details

Miniature Rotary DIP Switch - A6K/A6KS Series

Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability

PCB Mounting

Stock information temporarily unavailable.

P.O.A.

Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Select packaging type

P.O.A.

Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Country of Origin

China

Product details

Miniature Rotary DIP Switch - A6K/A6KS Series

Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability

PCB Mounting