Omron 1 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40

RS Stock No.: 254-3077Brand: OmronManufacturers Part No.: A6S-1104-PH
brand-logo
View all in DIP & SIP Switches

Technical documents

Specifications

Brand

Omron

Number of Positions

1

Mounting Type

Surface Mount

Contact Material

Au plated

Contact Configuration

SPST

Actuator Type

Raised Actuator

Contact Current Rating

25 mA

IP Rating

IP40

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 800) (ex VAT)

Omron 1 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40

P.O.A.

Each (In a Tube of 800) (ex VAT)

Omron 1 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Number of Positions

1

Mounting Type

Surface Mount

Contact Material

Au plated

Contact Configuration

SPST

Actuator Type

Raised Actuator

Contact Current Rating

25 mA

IP Rating

IP40

Country of Origin

China