Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron, MX2 14A 400 V, Panel Mount Power Line Filter, PC Pin 3 Phase

RS Stock No.: 266-1469Brand: OmronManufacturers Part No.: AX-FIM3014-SE-V1
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Omron

Maximum Current Rating

14A

Maximum Voltage Rating

400 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Omron, MX2 14A 400 V, Panel Mount Power Line Filter, PC Pin 3 Phase

P.O.A.

Omron, MX2 14A 400 V, Panel Mount Power Line Filter, PC Pin 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Omron

Maximum Current Rating

14A

Maximum Voltage Rating

400 V

Mounting Type

Panel Mount

Termination Style

PC Pin

Number of Phases

3

Series

MX2

Country of Origin

Thailand

You may be interested in
Omron 400 V ac RFI Filter 3 Phase
P.O.A.Each (ex VAT)