Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pin
Switch Operation
(On)-Off
Actuator Length
6mm
Actuator Colour
White
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.05A
IP Rating
IP00
Country of Origin
Japan
P.O.A.
Each (In a Bag of 90) (ex VAT)
Omron IP00 White Button Tactile Switch, SPST 0.05A 6mm Through Hole
90
P.O.A.
Each (In a Bag of 90) (ex VAT)
Omron IP00 White Button Tactile Switch, SPST 0.05A 6mm Through Hole
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Pin
Switch Operation
(On)-Off
Actuator Length
6mm
Actuator Colour
White
Actuator Type
Button
Mounting Type
Through Hole
Contact Current Rating
0.05A
IP Rating
IP00
Country of Origin
Japan