Omron IP00 White Cap Tactile Switch, SPST 0.05A 6mm Through Hole

RS Stock No.: 205-1872Brand: OmronManufacturers Part No.: B3F-1055Distrelec Article No.: 30171071
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pin

Switch Operation

(On)-Off

Actuator Length

6mm

Actuator Colour

White

Actuator Type

Cap

Mounting Type

Through Hole

Contact Current Rating

0.05A

IP Rating

IP00

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 1500) (ex VAT)

Omron IP00 White Cap Tactile Switch, SPST 0.05A 6mm Through Hole

P.O.A.

Each (In a Bag of 1500) (ex VAT)

Omron IP00 White Cap Tactile Switch, SPST 0.05A 6mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pin

Switch Operation

(On)-Off

Actuator Length

6mm

Actuator Colour

White

Actuator Type

Cap

Mounting Type

Through Hole

Contact Current Rating

0.05A

IP Rating

IP00

Country of Origin

Japan