Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
3.9mm
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
4.9 N
Height
7.3mm
Contact Material
Gold Plated
Mechanical Life
50000Operations
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
3.9mm
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Operating Force
4.9 N
Height
7.3mm
Contact Material
Gold Plated
Mechanical Life
50000Operations
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
Japan
Product details
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.