Omron Ivory Plunger Tactile Switch, SPST 1.2 VA 6mm Through Hole

RS Stock No.: 234-7917Brand: OmronManufacturers Part No.: B3F-3100
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

PCB

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Ivory

Actuator Type

Plunger

Mounting Type

Through Hole

Contact Current Rating

1.2 VA

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Omron Ivory Plunger Tactile Switch, SPST 1.2 VA 6mm Through Hole

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Omron Ivory Plunger Tactile Switch, SPST 1.2 VA 6mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

PCB

Switch Operation

Momentary

Actuator Length

6mm

Actuator Colour

Ivory

Actuator Type

Plunger

Mounting Type

Through Hole

Contact Current Rating

1.2 VA

Country of Origin

Japan