Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole

RS Stock No.: 686-6900Brand: OmronManufacturers Part No.: B3F-3122
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Colour

Grey

Actuator Type

Plunger

Length

6.25mm

Width

7.3mm

Dimensions

6.25 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Country of Origin

Japan

Product details

Tactile Switches Omron B3F3000 series (6 x 6 mm)

Models with a vertical body and horizontal actuator.

Tactile

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Select packaging type

P.O.A.

Omron Grey Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Colour

Grey

Actuator Type

Plunger

Length

6.25mm

Width

7.3mm

Dimensions

6.25 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Country of Origin

Japan

Product details

Tactile Switches Omron B3F3000 series (6 x 6 mm)

Models with a vertical body and horizontal actuator.

Tactile

You may be interested in