Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole

RS Stock No.: 686-6869PBrand: OmronManufacturers Part No.: B3F-4005
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

2.55 N

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F4000 series (12 x 12 mm)

Models available with flat and projected actuators.

Tactile

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Omron Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

0.8mm

Actuator Colour

Yellow

Actuator Type

Plunger

Length

12mm

Width

12mm

Dimensions

12 x 12 x 4.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

2.55 N

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F4000 series (12 x 12 mm)

Models available with flat and projected actuators.

Tactile