Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Colour
Ivory
Actuator Type
Plunger
Length
12mm
Width
12mm
Dimensions
12 x 12 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.27 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Mechanical Life
3000000Operations
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Product details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
Tactile
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Colour
Ivory
Actuator Type
Plunger
Length
12mm
Width
12mm
Dimensions
12 x 12 x 4.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
4.3mm
Operating Force
1.27 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Mechanical Life
3000000Operations
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Product details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.