Omron IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole

RS Stock No.: 233-4093Brand: OmronManufacturers Part No.: B3F-5050
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Colour

Blue

Actuator Type

Plunger

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP00

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Omron IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Omron IP00 Blue Plunger Tactile Switch, SPST 50 mA Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Colour

Blue

Actuator Type

Plunger

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP00

Country of Origin

Japan