Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole

RS Stock No.: 682-1241Brand: OmronManufacturers Part No.: B3F-6020
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Colour

Black

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

0.98 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Select packaging type

P.O.A.

Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 1.6mm Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

1.6mm

Actuator Colour

Black

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 5mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

5mm

Operating Force

0.98 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Tactile Switches Omron B3F6000 series (6 x 6 mm)

Tactile

You may be interested in