Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.5mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 3.10mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
3.1mm
Operating Force
0.98 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Maximum Operating Temperature
+70°C
Mechanical Life
1000000Operations
Country of Origin
China
Product details
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.5mm
Actuator Type
Plunger
Length
6.3mm
Width
6mm
Dimensions
6.3 x 6 x 3.10mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
3.1mm
Operating Force
0.98 N
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Maximum Operating Temperature
+70°C
Mechanical Life
1000000Operations
Country of Origin
China
Product details
Tactile Switches Omron B3FS
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.