Cream Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm

RS Stock No.: 183-701PBrand: OmronManufacturers Part No.: B3S-1000
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.55mm

Actuator Colour

Cream

Actuator Type

Button

Length

6mm

Width

6.6mm

Dimensions

6.6 x 6mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.57 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Surface Mount Tactile Switch

All switches have a contact configuration of SPST N/O

Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max

Tactile

Stock information temporarily unavailable.

P.O.A.

Cream Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
Select packaging type

P.O.A.

Cream Button Tactile Switch, SPST 50 mA @ 24 V dc 0.55mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.55mm

Actuator Colour

Cream

Actuator Type

Button

Length

6mm

Width

6.6mm

Dimensions

6.6 x 6mm

Contact Current Rating

50 mA @ 24 V dc

Height

4.3mm

Operating Force

1.57 N

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

500000Operations

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Surface Mount Tactile Switch

All switches have a contact configuration of SPST N/O

Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max

Tactile