Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.8mm
Actuator Colour
Black
Actuator Type
Button
Length
6.6mm
Width
6mm
Dimensions
6.6 x 6 x 4.30mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP64
Height
4.3mm
Operating Force
2.26 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max
Tactile
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronContact Configuration
SPST
Terminal Type
Surface Mount
Actuator Length
0.8mm
Actuator Colour
Black
Actuator Type
Button
Length
6.6mm
Width
6mm
Dimensions
6.6 x 6 x 4.30mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP64
Height
4.3mm
Operating Force
2.26 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
300000Operations
Maximum Operating Temperature
+70°C
Country of Origin
China
Product details
Surface Mount Tactile Switch
All switches have a contact configuration of SPST N/O
Sealed construction
Tactile feedback
Dielectric strength: >500Vac/1 min
Insulation resistance: >100MΩ (250Vdc)
Sealed for immersion washing after soldering
Suitable for reflow soldering
Reflow temperature: 235°C, 10 secs max