Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount

RS Stock No.: 233-4102Brand: OmronManufacturers Part No.: B3SL-1002P
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

Green/Yellow

Actuator Type

Plunger

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

Japan

You may be interested in

P.O.A.

Each (In a Pack of 10) (ex VAT)

Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

Omron IP67 Green/Yellow Plunger Tactile Switch, SPST 50 mA 0.9mm Surface Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

SMT

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

Green/Yellow

Actuator Type

Plunger

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Country of Origin

Japan

You may be interested in