Omron IP40 Plunger for Cap Tactile Switch, SPST 0.05A @24V dc VA Through Hole

RS Stock No.: 254-3089Brand: OmronManufacturers Part No.: B3W-4155
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

(On)-Off

Actuator Type

Plunger for Cap

Mounting Type

Through Hole

Contact Current Rating

0.05A @24V dc VA

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 500) (ex VAT)

Omron IP40 Plunger for Cap Tactile Switch, SPST 0.05A @24V dc VA Through Hole

P.O.A.

Each (In a Bag of 500) (ex VAT)

Omron IP40 Plunger for Cap Tactile Switch, SPST 0.05A @24V dc VA Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

(On)-Off

Actuator Type

Plunger for Cap

Mounting Type

Through Hole

Contact Current Rating

0.05A @24V dc VA

IP Rating

IP40

Country of Origin

Japan