Omron CJ Series Series PLC I/O Module for Use with CJ Series, Analogue

RS Stock No.: 510-1423Brand: OmronManufacturers Part No.: CJ1W-DA041
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC I/O Module

Series

CJ Series

Output Type

Analogue

Number of Outputs

4

For Use With

CJ Series

Output Current

12 mA

Termination

Screw

Dimensions

89 x 90 x 31 mm

Country of Origin

Netherlands

P.O.A.

Omron CJ Series Series PLC I/O Module for Use with CJ Series, Analogue

P.O.A.

Omron CJ Series Series PLC I/O Module for Use with CJ Series, Analogue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC I/O Module

Series

CJ Series

Output Type

Analogue

Number of Outputs

4

For Use With

CJ Series

Output Current

12 mA

Termination

Screw

Dimensions

89 x 90 x 31 mm

Country of Origin

Netherlands