Technical documents
Specifications
Brand
OmronManufacturer Series
CJ1
Number of Inputs
6
For Use With
CJ1 Series
Voltage Category
5 V
Length
34mm
Width
38.8mm
Mounting Type
Panel Mount
Number of Communication Ports
1
Depth
38.8mm
Communication Port Type
RS-232C
Maximum Operating Temperature
+55°C
Dimensions
34 x 18.2 x 38.8 mm
Minimum Operating Temperature
0°C
Product details
CJ1W Series Accessories
Accessories can be used with all CJ1W I/O units.
Omron CJ1W Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronManufacturer Series
CJ1
Number of Inputs
6
For Use With
CJ1 Series
Voltage Category
5 V
Length
34mm
Width
38.8mm
Mounting Type
Panel Mount
Number of Communication Ports
1
Depth
38.8mm
Communication Port Type
RS-232C
Maximum Operating Temperature
+55°C
Dimensions
34 x 18.2 x 38.8 mm
Minimum Operating Temperature
0°C
Product details
CJ1W Series Accessories
Accessories can be used with all CJ1W I/O units.