Omron CP1L-EM Series PLC CPU for Use with CP Series, PNP Output, 18-Input, DC Input

RS Stock No.: 821-1766Brand: OmronManufacturers Part No.: CP1L-EM30DT1-D
brand-logo

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

18

Output Type

PNP

For Use With

CP Series

Input Type

DC

Number of Outputs

12

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Display Included

Yes

Program Capacity

10000 Steps

Depth

85mm

Length

130mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Output Current

10 mA

Maximum Operating Temperature

+55°C

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

130 x 90 x 85 mm

Communication Port Type

RS232

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Stock information temporarily unavailable.

P.O.A.

Omron CP1L-EM Series PLC CPU for Use with CP Series, PNP Output, 18-Input, DC Input

P.O.A.

Omron CP1L-EM Series PLC CPU for Use with CP Series, PNP Output, 18-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

18

Output Type

PNP

For Use With

CP Series

Input Type

DC

Number of Outputs

12

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Display Included

Yes

Program Capacity

10000 Steps

Depth

85mm

Length

130mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Number of Communication Ports

1

Output Current

10 mA

Maximum Operating Temperature

+55°C

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

130 x 90 x 85 mm

Communication Port Type

RS232

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.