Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 24-Input, DC Input

RS Stock No.: 821-1775Brand: OmronManufacturers Part No.: CP1L-EM40DR-D
brand-logo

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

24

Output Type

Relay

For Use With

CP Series

Input Type

DC

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Number of Digital Outputs

16

Number of Analogue Inputs

2

Width

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Communication Port Type

RS232

Display Included

Yes

Length

150mm

Program Capacity

20000

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 mA

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

150 x 90 x 85 mm

Battery Backup

Yes

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

P.O.A.

Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 24-Input, DC Input

P.O.A.

Omron CP1L-EM Series PLC CPU for Use with CP Series, Relay Output, 24-Input, DC Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Manufacturer Series

CP1L-EM

Number of Inputs

24

Output Type

Relay

For Use With

CP Series

Input Type

DC

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

20.4 → 26.4 V dc

Network Type

Ethernet

Number of Digital Outputs

16

Number of Analogue Inputs

2

Width

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Diagram

Communication Port Type

RS232

Display Included

Yes

Length

150mm

Program Capacity

20000

Depth

85mm

Maximum Operating Temperature

+55°C

Number of Communication Ports

1

Output Current

10 mA

Memory

10000 Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

150 x 90 x 85 mm

Battery Backup

Yes

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.