Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Voltage
Number of Inputs
12
Output Type
Transistor
Number of Outputs
8
For Use With
PLC Module
Dimensions
90 x 86 x 50 mm
Product details
CP1L Digital Input/Output Modules - Transistor Output
Max. switching capacity: 0.3A/point @ 4.5 to 30Vdc (CP1W-40EDT1); 0.3A/point @ 24Vac +10%/-5% (CP1W-20EDT1)
Leakage current: 0.1mA max.
Residual voltage: 1.5V max.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Voltage
Number of Inputs
12
Output Type
Transistor
Number of Outputs
8
For Use With
PLC Module
Dimensions
90 x 86 x 50 mm
Product details
CP1L Digital Input/Output Modules - Transistor Output
Max. switching capacity: 0.3A/point @ 4.5 to 30Vdc (CP1W-40EDT1); 0.3A/point @ 24Vac +10%/-5% (CP1W-20EDT1)
Leakage current: 0.1mA max.
Residual voltage: 1.5V max.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.