Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron CP1W Series PLC Expansion Module for Use with PLC Module, Voltage, Relay

RS Stock No.: 401-551Brand: OmronManufacturers Part No.: CP1W-40EDR
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

CP1W

Input Type

Voltage

Number of Inputs

24

Output Type

Relay

Number of Outputs

16

For Use With

PLC Module

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

110 x 150 x 50 mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

Omron CP1W Series PLC Expansion Module for Use with PLC Module, Voltage, Relay

P.O.A.

Omron CP1W Series PLC Expansion Module for Use with PLC Module, Voltage, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Series

CP1W

Input Type

Voltage

Number of Inputs

24

Output Type

Relay

Number of Outputs

16

For Use With

PLC Module

Output Current

2 A

Maximum Operating Temperature

+60°C

Dimensions

110 x 150 x 50 mm

Country of Origin

Netherlands