Omron PLC Expansion Module for Use with PLC Module, Voltage, Transistor

RS Stock No.: 401-434Brand: OmronManufacturers Part No.: CP1W-40EDT1
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Input Type

Voltage

Number of Inputs

24

Number of Outputs

16

Output Type

Transistor

For Use With

PLC Module

Dimensions

110 x 150 x 50 mm

Stock information temporarily unavailable.

P.O.A.

Omron PLC Expansion Module for Use with PLC Module, Voltage, Transistor

P.O.A.

Omron PLC Expansion Module for Use with PLC Module, Voltage, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Accessory Type

PLC Expansion Module

Input Type

Voltage

Number of Inputs

24

Number of Outputs

16

Output Type

Transistor

For Use With

PLC Module

Dimensions

110 x 150 x 50 mm