Technical documents
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
IB IL 24 DO 16-XC-PAC
Input Type
Analogue
Number of Inputs
2
For Use With
CP1L CPU Unit
Output Current
0 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
86 x 90 x 50 mm
Country of Origin
China
Product details
CP1L Analogue Signal Option Board
Analog signal option boards for CPU CP1L-EM andCP1L-EL.
Analog signal option board
Input,Output, I/O-Combinations are available
Can be mounted in either CPU Unit Option Board slot 1 or 2
0-10V with a resolution of 1/4000
0-20mA wih a resolution of 1/2000
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
PLC I/O Module
Series
IB IL 24 DO 16-XC-PAC
Input Type
Analogue
Number of Inputs
2
For Use With
CP1L CPU Unit
Output Current
0 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
86 x 90 x 50 mm
Country of Origin
China
Product details
CP1L Analogue Signal Option Board
Analog signal option boards for CPU CP1L-EM andCP1L-EL.
Analog signal option board
Input,Output, I/O-Combinations are available
Can be mounted in either CPU Unit Option Board slot 1 or 2
0-10V with a resolution of 1/4000
0-20mA wih a resolution of 1/2000
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.