Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Analogue
Number of Inputs
2
Output Type
Analogue
Number of Outputs
1
For Use With
SYSMAC CJ Series
Dimensions
100 x 86 x 50 mm
Product details
CP1L Analogue Input/Output Modules
Analogue Input/Output Modules offer the following:
Input voltage range: 0 to 5V, 1 to 5V, 0 to 10V, -10 to 10V
Input current range: 0 to 20mA, 4 to 20mA
Output voltage range: 1 to 5V, 0 to 10V, -10 to 10V
Output current range: 0 to 20mA, 4 to 20mA
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Analogue
Number of Inputs
2
Output Type
Analogue
Number of Outputs
1
For Use With
SYSMAC CJ Series
Dimensions
100 x 86 x 50 mm
Product details
CP1L Analogue Input/Output Modules
Analogue Input/Output Modules offer the following:
Input voltage range: 0 to 5V, 1 to 5V, 0 to 10V, -10 to 10V
Input current range: 0 to 20mA, 4 to 20mA
Output voltage range: 1 to 5V, 0 to 10V, -10 to 10V
Output current range: 0 to 20mA, 4 to 20mA
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.