Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Thermometer
Number of Inputs
4
For Use With
CP1H Series, CP1L Series
Length
86mm
Width
90mm
Depth
50mm
Dimensions
86 x 90 x 50 mm
Product details
CP1L Temperature Sensor Input Modules
By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Thermometer
Number of Inputs
4
For Use With
CP1H Series, CP1L Series
Length
86mm
Width
90mm
Depth
50mm
Dimensions
86 x 90 x 50 mm
Product details
CP1L Temperature Sensor Input Modules
By mounting a Temperature Sensor Unit to the PLC, inputs can be obtained from thermocouples or platinum resistance thermometers, and temperature measurements can be converted to binary data (4-digit hexadecimal) and stored in the input area of the CPU Unit.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.