Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Mechanical Life
1000000Operations
Operating Force
5.88 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Depth
13mm
Country of Origin
China
Product details
Door Interlock Switches with Failsafe Mechanism
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.
RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
Approvals
UL, CSA, VDE, TUV
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Contact Configuration
SPDT
Contact Current Rating
16 A @ 250 V ac
Terminal Type
Tab
Mechanical Life
1000000Operations
Operating Force
5.88 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-25 → +85°C
Depth
13mm
Country of Origin
China
Product details
Door Interlock Switches with Failsafe Mechanism
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.
RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation
Approvals
UL, CSA, VDE, TUV