Omron Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-1471Brand: OmronManufacturers Part No.: D2F-01-D3Distrelec Article No.: 30171090
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in