Omron Simulated Roller Lever Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

Technical documents
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.39 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.39 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA