Omron Roller Lever Micro Switch, PCB Terminal, 1 A @ 125 V ac, SPDT, IP40

RS Stock No.: 686-7708PBrand: OmronManufacturers Part No.: D2F-FL2
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

1 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

Omron Roller Lever Micro Switch, PCB Terminal, 1 A @ 125 V ac, SPDT, IP40
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Omron Roller Lever Micro Switch, PCB Terminal, 1 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

1 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.39 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA