Omron Lever Micro Switch, Solder Terminal, 2 A @ 12 V dc, SPDT, IP67

RS Stock No.: 686-7632PBrand: OmronManufacturers Part No.: D2HW-BR211H
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

Omron Lever Micro Switch, Solder Terminal, 2 A @ 12 V dc, SPDT, IP67
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

Omron Lever Micro Switch, Solder Terminal, 2 A @ 12 V dc, SPDT, IP67
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.07N

Operating Temperature Range

-40 → +85°C

Country of Origin

Japan

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT