Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 616-0451Brand: OmronManufacturers Part No.: D2JW-01K21-MDDistrelec Article No.: 11088114
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.98 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

11088114

Country of Origin

Japan

Product details

Ultra-miniature Highly Sealed Microswitch

Ultra small and highly sealed coil spring operated microswitch

IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant

Approvals

UL, CSA, VDE, TUV

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

P.O.A.

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.98 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.2N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

11088114

Country of Origin

Japan

Product details

Ultra-miniature Highly Sealed Microswitch

Ultra small and highly sealed coil spring operated microswitch

IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant

Approvals

UL, CSA, VDE, TUV