Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.98 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
11088113
Country of Origin
Japan
Product details
Ultra-miniature Highly Sealed Microswitch
Ultra small and highly sealed coil spring operated microswitch
IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant
Approvals
UL, CSA, VDE, TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.98 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.2N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
11088113
Country of Origin
Japan
Product details
Ultra-miniature Highly Sealed Microswitch
Ultra small and highly sealed coil spring operated microswitch
IEC IP50 rated (solder terminal type)
IEC IP67 rated (pre-wired type)
Contact configuration: SPDT
Contact rating: 0.1A @ 30Vdc
Gold crossbar contacts for high reliability
Operation temperature range of –40 to 85° C.
RoHS compliant
Approvals
UL, CSA, VDE, TUV