Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 686-6948Brand: OmronManufacturers Part No.: D2MC-01E
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40
Select packaging type

P.O.A.

Omron Rotary Micro Switch, Tab Terminal, 500 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Rotary

Terminal Type

Tab

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron D2MC Low-torque Basic Switch

Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.

You may be interested in