Technical documents
Specifications
Brand
OmronActuator Type
Rotary
Terminal Type
Tab
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron D2MC Low-torque Basic Switch
Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Rotary
Terminal Type
Tab
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Gold Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron D2MC Low-torque Basic Switch
Highly Reliable Rotary-action Switch for Low Torque Operation
0.5-A rated model employs crossbar gold-alloy contacts for excellent contact reliability in the micro load range.
Long life (10,000,000 mechanical operations min.) through use of a movable coil spring.