Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPST, IP67

Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPST
IP Rating
IP67
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
5000000Operations
Release Force
0.06N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPST
IP Rating
IP67
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
5000000Operations
Release Force
0.06N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C