Omron Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2099Brand: OmronManufacturers Part No.: D2SW-01MSDistrelec Article No.: 30171113
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30171113

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

P.O.A.

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

30171113

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C