Omron Roller Lever Micro Switch, Solder Terminal, 3 A @ 30 V dc, SPDT, IP67

RS Stock No.: 616-0524Brand: OmronManufacturers Part No.: D2SW-3L2HDistrelec Article No.: 13573847
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

13573847

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Micro Switch, Solder Terminal, 3 A @ 30 V dc, SPDT, IP67

P.O.A.

Omron Roller Lever Micro Switch, Solder Terminal, 3 A @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

13573847

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C