Omron Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 682-2317Brand: OmronManufacturers Part No.: D2VW-5L3-1(CHN)
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.15N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67

P.O.A.

Omron Simulated Roller Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.18 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.15N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE