Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

RS Stock No.: 682-2314Brand: OmronManufacturers Part No.: D3C-1210
brand-logo
View all in Detector Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Subminiature Detection Switch

Long-stroke ultra subminiature microswitches.
These microswitches are very compact: (8mm x 6mm x 4.2mm).
Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.

Detector Switches

You may be interested in

P.O.A.

Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated
Select packaging type

P.O.A.

Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Subminiature Detection Switch

Long-stroke ultra subminiature microswitches.
These microswitches are very compact: (8mm x 6mm x 4.2mm).
Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.

Detector Switches

You may be interested in