Omron Door Micro Switch, Plunger, SPDT 500 mA @ 250 V ac IP40, -30 → +60°C

RS Stock No.: 682-0752Brand: OmronManufacturers Part No.: D3D-113
brand-logo
View all in Door Interlock Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Gold Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Country of Origin

Indonesia

Product details

Omron D3D Miniature Door Switch

Stock information temporarily unavailable.

P.O.A.

Omron Door Micro Switch, Plunger, SPDT 500 mA @ 250 V ac IP40, -30 → +60°C

P.O.A.

Omron Door Micro Switch, Plunger, SPDT 500 mA @ 250 V ac IP40, -30 → +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 1245P.O.A.
1250 - 2495P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA @ 250 V ac

Terminal Type

Tab

IP Rating

IP40

Contact Material

Gold Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Country of Origin

Indonesia

Product details

Omron D3D Miniature Door Switch