Omron Short Hinge Lever Micro Switch, Solder, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Technical documents
Specifications
Brand
OmronActuator Type
Short Hinge Lever
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Short Hinge Lever
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1